1.5kW unidirectional TVS diode, surface mountable in a DO-215AB package. Features a 17V reverse standoff voltage, 18.9V minimum breakdown voltage, and 27.6V clamping voltage. Offers a low 1µA leakage current and a maximum surge current of 200A. Operates across a temperature range of -55°C to 150°C, with a peak pulse current of 54.3A. This RoHS compliant component is ideal for transient voltage suppression applications.
Vishay SMCG17A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG17A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.