
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 54.3A Peak Pulse Current, and 200A Max Surge Current. Features 17V Reverse Standoff Voltage, 18.9V Min Breakdown Voltage, and 27.6V Clamping Voltage. Operates within a temperature range of -55°C to 150°C with 1µA Leakage Current. Surface mountable in a DO-215AB package, this RoHS compliant silicon diode offers robust transient voltage suppression.
Vishay SMCG17A-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG17A-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.