The SMCG18CA/57T is a transient voltage suppressor from Vishay, available in a DO-215AB package. It operates over a temperature range of -55°C to 150°C and has a clamping voltage of 29.2V. The device can handle a maximum surge current of 51.4A and a peak pulse power of 1.5kW. It is not RoHS compliant and is suitable for surface mount applications.
Vishay SMCG18CA/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 29.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 51.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | SMCG |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG18CA/57T to view detailed technical specifications.
No datasheet is available for this part.