
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 46.3A Peak Pulse Current, 200A Max Surge Current. Features 22.2V Reverse Breakdown Voltage, 20V Reverse Standoff Voltage, and 32.4V Clamping Voltage. Operates with 1uA Leakage Current and 1uA Max Reverse Leakage Current. DO-215AB package, surface mount, RoHS compliant, with an operating temperature range of -55°C to 150°C.
Vishay SMCG20A-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG20A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.