
Bidirectional TVS Diode, 1500W Peak Pulse Power, 20V Reverse Standoff Voltage, 22.2V Minimum Breakdown Voltage, and 32.4V Clamping Voltage. Features 1uA Maximum Reverse Leakage Current and 200A Maximum Surge Current. This silicon transient suppressor is housed in a DO-215AB surface mount package, operating from -55°C to 150°C. RoHS compliant and supplied on tape and reel.
Vishay SMCG20CA-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG20CA-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.