The SMCG22CA-E3/51T is a single-channel surge protector diode with a clamping voltage of 35.5V and a reverse breakdown voltage of 24.4V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-215AB case and is designed for surface mount applications. It is RoHS compliant and has a maximum surge current of 200A and a peak pulse power of 1.5kW.
Vishay SMCG22CA-E3/51T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 35.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 42.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG22CA-E3/51T to view detailed technical specifications.
No datasheet is available for this part.