
Bidirectional TVS Diode, 1500W Peak Pulse Power, 42.3A Peak Pulse Current, 200A Max Surge Current. Features 35.5V Clamping Voltage, 24.4V Min Breakdown Voltage, and 22V Reverse Standoff Voltage. Operates with 1µA Leakage Current and 1µA Max Reverse Leakage Current. Encased in a DO-215AB surface mount package, this silicon diode offers a wide operating temperature range from -55°C to 150°C. RoHS compliant and supplied on tape and reel.
Vishay SMCG22CA-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG22CA-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.