Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 38.6A Peak Pulse Current, 24V Reverse Standoff Voltage. Features 26.7V Minimum Breakdown Voltage, 38.9V Clamping Voltage, and 1µA Maximum Reverse Leakage Current. Designed for surface mount applications in a DO-215AB package, operating from -55°C to 150°C. RoHS compliant, suitable for transient voltage suppression.
Vishay SMCG24A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG24A-E3/57T to view detailed technical specifications.
No datasheet is available for this part.