
Unidirectional TVS Diode, 1500W Peak Pulse Power, 35.6A Peak Pulse Current, and 200A Max Surge Current. Features a 26V Reverse Standoff Voltage, 28.9V Min Breakdown Voltage, and 42.1V Clamping Voltage. Operates within a temperature range of -55°C to 150°C with a low 1µA Leakage Current. Packaged in a DO-215AB (SMCG) surface mount package, this RoHS compliant silicon diode offers robust transient voltage suppression.
Vishay SMCG26A-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG26A-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.