Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 33A Peak Pulse Current, 200A Max Surge Current. Features 28V Reverse Standoff Voltage, 31.1V Min Breakdown Voltage, and 34.4V Max Breakdown Voltage. Offers 45.4V Clamping Voltage with 1µA Leakage Current. Housed in a DO-215AB surface mount package, operating from -55°C to 150°C. RoHS compliant.
Vishay SMCG28A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG28A-E3/57T to view detailed technical specifications.
No datasheet is available for this part.