The SMCG28CA/57T is a single-channel surge protector from Vishay with a clamping voltage of 45.4V and a maximum operating temperature of 150°C. It is designed for use in applications with an operating supply voltage of 28V and can withstand a maximum surge current of 200A. The device is packaged in a DO-215AB package and is available in quantities of 850 per reel. The SMCG28CA/57T is not RoHS compliant.
Vishay SMCG28CA/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG28CA/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.