Bidirectional TVS Diode for transient voltage suppression. Features 1.5kW peak pulse power and 33A peak pulse current. Offers 28V reverse standoff voltage with 1uA max reverse leakage current. Breakdown voltage is 31.1V, with a clamping voltage of 45.4V. Operates across a wide temperature range from -55°C to 150°C. Packaged in DO-215AB for surface mounting, supplied on tape and reel.
Vishay SMCG28CA-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG28CA-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.