
The SMCG30A/57T is a unidirectional transient voltage suppressor with a clamping voltage of 48.4V and a maximum operating temperature of 150°C. It is available in a surface mount DO-215AB package with a maximum surge current of 200A. The device is rated for an operating supply voltage of 30V and a peak pulse power of 1.5kW. It has a reverse standoff voltage of 30V and is suitable for use in applications where high current and power dissipation are required.
Vishay SMCG30A/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 48.4V |
| Direction | Unidirectional |
| Height | 0.095inch |
| Length | 0.279inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 0.211g |
| Width | 0.245inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG30A/57T to view detailed technical specifications.
No datasheet is available for this part.