Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 31A Peak Pulse Current, 200A Max Surge Current. Features 30V Reverse Standoff Voltage, 33.3V Min Breakdown Voltage, 36.8V Max Breakdown Voltage, and 48.4V Clamping Voltage. Operates from -55°C to 150°C with 1µA Leakage Current. Surface mount DO-215AB package, RoHS compliant.
Vishay SMCG30A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 48.4V |
| Clamping Voltage-Max | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 36.8V |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG30A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.