Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 33V Reverse Standoff Voltage, and 36.7V Minimum Breakdown Voltage. Features a 53.3V Clamping Voltage, 1µA Leakage Current, and 200A Max Surge Current. This silicon TVS diode is housed in a DO-215AB surface mount package, operates from -55°C to 150°C, and is RoHS compliant.
Vishay SMCG33A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG33A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.