The SMCG33CA/57T is a single-channel surge protector from Vishay with a maximum operating temperature range of -55°C to 150°C. It features a clamping voltage of 53.3V and a reverse breakdown voltage of 36.7V. The device has a maximum surge current of 200A and a peak pulse power of 1.5kW. It is available in a DO-215AB package, which is suitable for surface mount applications.
Vishay SMCG33CA/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG33CA/57T to view detailed technical specifications.
No datasheet is available for this part.