Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 28.1A Peak Pulse Current, 33V Reverse Standoff Voltage, 36.7V Min Breakdown Voltage, 53.3V Clamping Voltage. Surface mount DO-215AB package with 1uA max leakage current. Operating temperature range from -55°C to 150°C. RoHS compliant.
Vishay SMCG33CA-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Direction | Bidirectional |
| Height | 2.21mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG33CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.