Unidirectional transient voltage suppressor diode for surface mount applications. Features a 36V reverse standoff voltage and a 40V minimum breakdown voltage, with a 64.3V clamping voltage at 23.3A peak pulse current. Offers 1.5kW peak pulse power dissipation and a maximum surge current of 200A. Operates across a wide temperature range from -55°C to 150°C with a low leakage current of 1µA. Packaged in a DO-215AB case, this RoHS compliant component is supplied on tape and reel.
Vishay SMCG36-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 64.3V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG36-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.