Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 36V reverse standoff voltage, and 40V minimum breakdown voltage. Features a 64.3V clamping voltage, 1µA leakage current, and 200A maximum surge current. This single-element silicon device is housed in a DO-215AB surface mount package, operating from -55°C to 150°C. RoHS compliant and supplied on tape and reel.
Vishay SMCG36C-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 64.3V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG36C-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.