The SMCG36C-E3/9AT is a single-channel surge suppressor from Vishay with a clamping voltage of 64.3V and a maximum operating temperature of 150°C. It features a surface-mount package and is RoHS compliant. The device has a maximum power dissipation of 1.5kW and a peak pulse current of 23.3A.
Vishay SMCG36C-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 64.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG36C-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.