Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 36V Reverse Standoff Voltage. Features 58.1V Clamping Voltage, 40V Minimum Breakdown Voltage, and 1uA Maximum Reverse Leakage Current. Designed for surface mount applications in a DO-215AB package. Operates across a temperature range of -55°C to 150°C. RoHS compliant for reliable transient voltage suppression.
Vishay SMCG36CA-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 58.1V |
| Clamping Voltage-Max | 58.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG36CA-E3/57T to view detailed technical specifications.
No datasheet is available for this part.