
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 23.3A Peak Pulse Current, 200A Max Surge Current. Features 40V Reverse Standoff Voltage, 44.4V Min Breakdown Voltage, and 64.5V Clamping Voltage. Offers 1µA Max Reverse Leakage Current and 1µA Leakage Current. Packaged in DO-215AB for surface mount applications, operating from -55°C to 150°C. RoHS compliant.
Vishay SMCG40A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG40A-E3/57T to view detailed technical specifications.
No datasheet is available for this part.