The SMCG43A-M3/9AT is a single-channel Zener diode from Vishay with a minimum breakdown voltage of 47.8V. It operates within a temperature range of -55°C to 150°C and features a peak pulse current of 21.6A and peak pulse power of 1.5kW. This TransZorb device is designed for surface mount applications and is available in tape and reel packaging. The SMCG43A-M3/9AT is compliant with RoHS regulations.
Vishay SMCG43A-M3/9AT technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG43A-M3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.