Unidirectional TVS Diode, 1.5kW peak pulse power, 20.6A peak pulse current, and 200A max surge current. Features a 45V reverse standoff voltage, 50V minimum breakdown voltage, and 72.7V clamping voltage. Operates from -55°C to 150°C with 1µA leakage current. Packaged in DO-215AB for surface mount applications.
Vishay SMCG45A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG45A-E3/57T to view detailed technical specifications.
No datasheet is available for this part.