
The SMCG48A/57T is a unidirectional surge suppressor from Vishay, designed to operate within a temperature range of -55°C to 150°C. It features a clamping voltage of 77.4V and a peak pulse power of 1.5kW. The device is packaged in a DO-215AB case and is available in quantities of 850 per reel. The SMCG48A/57T is not RoHS compliant.
Vishay SMCG48A/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG48A/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.