
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 48V Reverse Standoff Voltage, and 53.3V Minimum Breakdown Voltage. This surface mount component features a 77.4V Clamping Voltage and 1uA Leakage Current. Designed for transient voltage suppression, it operates across a -55°C to 150°C temperature range and handles a 200A Max Surge Current. Packaged in DO-215AB, it is RoHS compliant.
Vishay SMCG48A-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG48A-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.