
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 163A Peak Pulse Current. Features 5V Reverse Standoff Voltage, 6.4V Min Breakdown Voltage, and 7.07V Max Breakdown Voltage. Offers 9.2V Clamping Voltage with 1mA Max Reverse Leakage Current. Designed for surface mount with DO-215AB package, operating from -55°C to 150°C. RoHS compliant.
Vishay SMCG5.0A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Max Breakdown Voltage | 7.07V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 163A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG5.0A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
