The SMCG51A/57T is a single-channel surge suppressor from Vishay, featuring a clamping voltage of 82.4V and a maximum operating temperature of 150°C. It has a low leakage current of 1uA and can handle a maximum surge current of 200A. The device is packaged in a DO-215AB case and is suitable for surface mount applications. It is not RoHS compliant.
Vishay SMCG51A/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 82.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG51A/57T to view detailed technical specifications.
No datasheet is available for this part.