Bidirectional TVS Diode for surge suppression, featuring a 51V operating supply voltage and 82.4V clamping voltage. This surface mount component offers a 1.5kW peak pulse power rating and 200A max surge current capability. With a 1uA leakage current and a wide operating temperature range of -55°C to 150°C, it provides robust protection. The DO-215AB package is supplied on tape and reel.
Vishay SMCG51CA-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 82.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG51CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
