Unidirectional TVS Diode, 1.5kW peak pulse power, designed for transient voltage suppression. Features a 54V reverse standoff voltage and a 60V minimum breakdown voltage, with a maximum breakdown voltage of 66.3V. Offers a clamping voltage of 87.1V and a maximum surge current of 200A. This surface mount component operates within a temperature range of -55°C to 150°C and is packaged in a DO-215AB case. RoHS compliant.
Vishay SMCG54A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 87.1V |
| Clamping Voltage-Max | 87.1kV |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG54A-E3/57T to view detailed technical specifications.
No datasheet is available for this part.