
The SMCG54A-E3/9AT is a unidirectional Zener diode with a clamping voltage of 87.1V and a minimum breakdown voltage of 60V. It operates over a temperature range of -55°C to 150°C and is available in a DO-215AB package. The device is surface mountable and has a maximum reverse leakage current of 1uA. It can handle a maximum surge current of 200A and a peak pulse power of 1.5kW. The SMCG54A-E3/9AT is RoHS compliant and part of the TransZorb series.
Vishay SMCG54A-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG54A-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.