The SMCG58CA/7T is a DO-215AB packaged bidirectional surge suppressor from Vishay with a clamping voltage of 93V and a maximum operating temperature of 150°C. It can handle a maximum surge current of 200A and has an operating supply voltage of 58V. This component is designed for use in power distribution applications and is available in a tape and reel packaging format with a quantity of 850 units per package.
Vishay SMCG58CA/7T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 93V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCG58CA/7T to view detailed technical specifications.
No datasheet is available for this part.