Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 60V Reverse Standoff Voltage, 66.7V Reverse Breakdown Voltage, and 96V Clamping Voltage. This silicon transient voltage suppressor features a 1uA leakage current and a maximum surge current of 200A. Designed for surface mount applications in a DO-215AB package, it operates from -55°C to 150°C and offers 1.5kW maximum power dissipation. RoHS compliant.
Vishay SMCG60A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 96V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG60A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.