The SMCG64A-E3/9AT is a unidirectional Zener diode with a clamping voltage of 103V and a minimum breakdown voltage of 71.1V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The device is designed for surface mount applications and is available in a tape and reel packaging format with 3500 units per package.
Vishay SMCG64A-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG64A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.