
Unidirectional TVS Diode, 1500W peak pulse power, designed for transient voltage suppression. Features a 70V reverse standoff voltage and 113V clamping voltage. Offers a 77.8V minimum breakdown voltage with a low 1µA leakage current. This surface mount device in a DO-215AB package operates from -55°C to 150°C and handles a 200A maximum surge current.
Vishay SMCG70A-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG70A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.