Unidirectional TVS Diode, 1500W peak pulse power, designed for surface mount applications in a DO-215AB package. Features a 75V reverse standoff voltage, 8.33V minimum breakdown voltage, and a 12.9V clamping voltage. Offers a low leakage current of 1µA and a maximum surge current capability of 200A. Operates across a wide temperature range of -55°C to 150°C, with RoHS compliance.
Vishay SMCG75A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG75A-E3/57T to view detailed technical specifications.
No datasheet is available for this part.