Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 200A max surge current. Features a 75V reverse standoff voltage, 83.3V minimum breakdown voltage, and 12.9V clamping voltage. This surface mount device in a DO-215AB package operates from -55°C to 150°C with a low 1µA leakage current. Designed for single-channel protection, it is RoHS compliant and supplied on tape and reel.
Vishay SMCG75CA-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG75CA-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.