
Unidirectional TVS diode for surge suppression, featuring a 8.5V reverse standoff voltage and 9.44V reverse breakdown voltage. This surface mount component in a DO-215AB package offers a 14.4V clamping voltage and a maximum surge current of 200A. Operating across a wide temperature range of -55°C to 150°C, it exhibits a low leakage current of 20uA. Delivered in tape and reel packaging, this single-channel device provides 1.5kW peak pulse power.
Vishay SMCG8.5A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG8.5A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
