Unidirectional TVS Diode for transient voltage suppression. Features 1.5kW peak pulse power and 200A max surge current. Operates at 85V reverse standoff voltage with a 137V clamping voltage. Silicon construction in a DO-215AB surface mount package. Operating temperature range from -55°C to 150°C. RoHS compliant.
Vishay SMCG85A-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG85A-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.