
Unidirectional TVS diode for transient voltage suppression, featuring a 1.5kW peak pulse power rating and 97.4A peak pulse current capability. This silicon diode offers a 9V reverse standoff voltage and 10V minimum breakdown voltage, with a clamping voltage of 15.4V. Designed for surface mount applications in a DO-215AB package, it operates across a wide temperature range from -55°C to 150°C and exhibits a low leakage current of 10µA.
Vishay SMCG9.0A-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 97.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG9.0A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
