Unidirectional TVS Diode for transient voltage suppression. Features 1.5kW peak pulse power and 97.4A peak pulse current handling. Offers a 10V minimum breakdown voltage and 9V reverse standoff voltage, with a 15.4V clamping voltage. Operates across a -55°C to 150°C temperature range. Surface mountable in a DO-215AB package, this RoHS compliant component is designed for demanding applications.
Vishay SMCG9.0AHE3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 15.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 97.4A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 97.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG9.0AHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.