Unidirectional TVS diode for surge suppression, featuring a 10V reverse standoff voltage and 11.1V minimum breakdown voltage. This component offers a 18.8V clamping voltage, 1.5kW peak pulse power, and a maximum surge current of 200A. Designed for surface mounting in a DO-214AB package, it operates within a temperature range of -55°C to 150°C with a low 5uA leakage current. RoHS compliant and packaged on tape and reel.
Vishay SMCJ10-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.8V |
| Diode Type | ZENER |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 79.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ10-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.