Unidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 1.5kW peak pulse power dissipation and 100V reverse standoff voltage. Offers 179V clamping voltage at 100A peak pulse current, with a low 1uA leakage current. Operates across a -55°C to +150°C temperature range. Packaged in DO-214AB, tape and reel, with RoHS compliance.
Vishay SMCJ100-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 179V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ100-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.