
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AB package. Features a 110V reverse standoff voltage and a 122V minimum breakdown voltage, with a 177V clamping voltage at 8.5A peak pulse current. Offers a maximum power dissipation of 1.5kW and a low leakage current of 1uA. Operating temperature range from -55°C to 150°C, with RoHS compliance and lead-free construction.
Vishay SMCJ110A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ110A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.