Unidirectional transient voltage suppressor diode offering 1.5kW peak pulse power and 6.5W power dissipation. Features a 12V reverse standoff voltage and 19.9V clamping voltage. Designed for operation across a wide temperature range from -55°C to 150°C. Encased in a DO-214AB package for robust protection.
Vishay SMCJ12A technical specifications.
| Package/Case | DO |
| Clamping Voltage | 19.9V |
| Direction | Bidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
