Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 12V reverse standoff voltage, and 13.3V minimum breakdown voltage. Features a 22V clamping voltage and 68.2A peak pulse current, with a maximum surge current of 200A. This silicon diode offers a leakage current of 5µA and operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB surface mount case, it is RoHS compliant and supplied on tape and reel.
Vishay SMCJ12C-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 22V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 68.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ12C-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.