
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 7.2A Peak Pulse Current, and 200A Max Surge Current. Features a 130V Reverse Standoff Voltage, 144V Minimum Breakdown Voltage, and 209V Clamping Voltage. Operates across a temperature range of -55°C to 150°C with a low 1µA Leakage Current. Packaged in a DO-214AB (SMC) surface-mount plastic case, this RoHS compliant component offers single-channel protection.
Vishay SMCJ130A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ130A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
