
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 150V Reverse Standoff Voltage, 167V Min Breakdown Voltage, 185V Max Breakdown Voltage, and 243V Clamping Voltage. This silicon diode features a low leakage current of 1µA and a maximum surge current of 200A. Packaged in a DO-214AB surface-mount case, it operates from -55°C to 150°C and is RoHS compliant.
Vishay SMCJ150A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 243V |
| Clamping Voltage-Max | 243V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 185V |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ150A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
