
Unidirectional TVS diode with a 15V reverse standoff voltage. Features a 16.7V minimum and 18.5V maximum breakdown voltage, with a 24.4V clamping voltage. Offers a peak pulse power of 1.5kW and a maximum power dissipation of 1.5kW. Operates across a temperature range of -55°C to 150°C, with a maximum reverse leakage current of 500nA.
Vishay SMCJ15A technical specifications.
| Clamping Voltage | 24.4V |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 500nA |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
