
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1500W peak pulse power dissipation. Features a 15V reverse standoff voltage and 16.7V minimum breakdown voltage, with a clamping voltage of 24.4V. Designed for surface mount applications in a DO-214AB (SMC) package, it operates across a wide temperature range of -55°C to 150°C and exhibits a low leakage current of 1µA. Ideal for transient voltage suppression, this component handles a peak pulse current of 61.5A.
Vishay SMCJ15CAHE3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 61.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ15CAHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
